+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YCGS005AA

Antenna: communication; BEIDOU,Galileo,GNSS,GPS; 3dBi; RHCP


Manufacturer: QUECTEL

Manufacturer part number:
YCGS005AA
TME Symbol:
YCGS005AA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
BEIDOU, Galileo, GNSS, GPS
Antenna gain
3dBi
Polarisation
RHCP
Mounting
for building in
Dimensions (a x b x c)
18x18x4mm
Frequency
1575.42...1602MHz
Operating temperature
-40...85°C
Gross weight5.44 g
Certificates
See other products in this category: GPS antennas QUECTEL,
*
YCGS005AA
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.92 USDGross price for quantities from 2000 pcs - 0.92 USD