+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16303

Wire; Y-CY-JZ; Y-CY-JZ; 7G4mm2; shielded,tinned copper braid; PVC

NEW

Manufacturer: HELU

Manufacturer part number:
16303
TME Symbol:
YCYJZ7G4

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
Y-CY-JZ
Manufacturer series
Y-CY-JZ
Cable structure
7G4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
4mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
16.6mm
CPR standard
Eca
Earth core
yellow-green
Gross weight576 g
Certificates
EAN code4060892024412
See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16303
0 in TME stock
Net price for quantities from 1 m - 26.75 USDGross price for quantities from 1 m - 26.75 USD
Net price for quantities from 10 m - 23.52 USDGross price for quantities from 10 m - 23.52 USD
Net price for quantities from 25 m - 21.40 USDGross price for quantities from 25 m - 21.40 USD
Net price for quantities from 50 m - 18.20 USDGross price for quantities from 50 m - 18.20 USD
Net price for quantities from 100 m - 16.05 USDGross price for quantities from 100 m - 16.05 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.