+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16179

Wire; Y-CY-OZ; Y-CY-OZ; 7x1mm2; shielded,tinned copper braid; PVC

NEW

Manufacturer: HELU

Manufacturer part number:
16179
TME Symbol:
YCYOZ7X1

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
Y-CY-OZ
Manufacturer series
Y-CY-OZ
Cable structure
7x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
10.7mm
CPR standard
Eca
Earth core
none
Gross weight121 g
Certificates
EAN code4060892025235
See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16179
0 in TME stock
Net price for quantities from 1 m - 7.88 USDGross price for quantities from 1 m - 7.88 USD
Net price for quantities from 10 m - 6.94 USDGross price for quantities from 10 m - 6.94 USD
Net price for quantities from 25 m - 6.29 USDGross price for quantities from 25 m - 6.29 USD
Net price for quantities from 50 m - 5.35 USDGross price for quantities from 50 m - 5.35 USD
Net price for quantities from 100 m - 4.74 USDGross price for quantities from 100 m - 4.74 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.