+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QUECTEL | |
Type of communications modules accessories | antenna | |
Kind of antenna | 4G, 5G, GSM, LTE | |
Antenna gain | 5dBi | |
Polarisation | linear | |
Mounting | angular, twist-on, vertical | |
Frequency | 600MHz...6GHz | |
Operating temperature | -20...80°C | |
Length | 221mm | |
Connection | male, SMA |