+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YE0031AA

Antenna: communication; Bluetooth,WiFi; 3dBi; linear; -40÷85°C


Manufacturer: QUECTEL

Manufacturer part number:
YE0031AA
TME Symbol:
YE0031AA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
Bluetooth, WiFi
Antenna gain
3dBi
Polarisation
linear
Mounting
twist-on, vertical
Frequency
2.4...2.5GHz, 5.15...5.85GHz
Operating temperature
-40...85°C
Length
52mm
Connection
male, SMA
Gross weight4.479 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL,
*
YE0031AA
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 2500 pcs - 0.67 USDGross price for quantities from 2500 pcs - 0.67 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 200 pcs