+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YE00820.00100

Wire; 2x2x0.8mm2; EiB/KNX; wire; Cu; PVC; green; 100m; Øcable: 6.1mm


Manufacturer: BELDEN

Manufacturer part number:
YE00820.00100
TME Symbol:
YE00820.00100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x0.8mm2
Number of cores
4
No. of pairs
2
Core section
0.5mm2
Core structure
wire
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
green
Operating temperature
-20...70°C
Package contents
100m
Cable external diameter
6.1mm
CPR standard
Eca
Rated voltage
0.3kV
Package contents - ft
328ft
Ground
tinned copper wire Ø0.4mm
Cable application
  • EiB/KNX
  • indoor
Gross weight57.45 g
Certificates
See other products in this category: Building Automation Bus Cables BELDEN,
*
YE00820.00100
25 in TME stock
Net price for quantities from 1 m - 2.90 USDGross price for quantities from 1 m - 2.90 USD
Net price for quantities from 25 m - 2.30 USDGross price for quantities from 25 m - 2.30 USD
Net price for quantities from 50 m - 2.05 USDGross price for quantities from 50 m - 2.05 USD
Net price for quantities from 100 m - 1.82 USDGross price for quantities from 100 m - 1.82 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.