+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YECN001L1A

Antenna; 4G; screw; 450÷470MHz,700÷960MHz,1.71÷2.69GHz


Manufacturer: QUECTEL 

Manufacturer part number:
YECN001L1A
TME Symbol:
YECN001L1A

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G
Mounting
screw
Frequency
450...470MHz, 700...960MHz, 1.71...2.69GHz
Gross weight232.73 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YECN001L1A
1 in TME stock
Net price for quantities from 1 pcs - 16.90 USDGross price for quantities from 1 pcs - 16.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.