+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YECN028AA

Antenna; 5G; 3.7dBi; 50Ω; 225mm; male,SMA

Manufacturer: QUECTEL 

Manufacturer part number:
YECN028AA
TME Symbol:
YECN028AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
5G
Antenna gain
3.7dBi
Impedance
50Ω
Length
225mm
Connection
male, SMA
Gross weight74.13 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YECN028AA
10 in TME stock
Net price for quantities from 1 pcs - 18.55 USDGross price for quantities from 1 pcs - 18.55 USD
Net price for quantities from 5 pcs - 16.70 USDGross price for quantities from 5 pcs - 16.70 USD
Net price for quantities from 10 pcs - 14.84 USDGross price for quantities from 10 pcs - 14.84 USD
No. of pieces (Multiplicity: 1)