+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YEGT001W1AM

Antenna: communication; GNSS; 2.2dBi; 1.56÷1.61GHz; male,SMA


Manufacturer: QUECTEL 

Manufacturer part number:
YEGT001W1AM
TME Symbol:
YEGT001W1AM

Specification

Manufacturer
QUECTEL 
Type of antenna
communication
Kind of antenna
GNSS
Antenna gain
2.2dBi
Frequency
1.56...1.61GHz
Connection
male, SMA
Gross weight17.256 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YEGT001W1AM
10 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 5 pcs - 6.42 USDGross price for quantities from 5 pcs - 6.42 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs