+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YEGT003W1AM

Antenna; GNSS; 1.7dBi; 1.56÷1.61GHz; male,SMA


Manufacturer: QUECTEL 

Manufacturer part number:
YEGT003W1AM
TME Symbol:
YEGT003W1AM

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
GNSS
Antenna gain
1.7dBi
Frequency
1.56...1.61GHz
Connection
male, SMA
Gross weight5.405 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YEGT003W1AM
10 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 5 pcs - 4.61 USDGross price for quantities from 5 pcs - 4.61 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs