+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YEMX425J1A

Antenna; 2G,3G,4G,5G; for wall mounting (optional); 410÷470MHz


Manufacturer: QUECTEL 

Manufacturer part number:
YEMX425J1A
TME Symbol:
YEMX425J1A

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
2G, 3G, 4G, 5G
Mounting
for wall mounting (optional)
Frequency
410...470MHz
Connection
male, SMA
Gross weight715.7 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YEMX425J1A
1 in TME stock
Net price for quantities from 1 pcs - 72.10 USDGross price for quantities from 1 pcs - 72.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.