+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YENT000W1AM

Antenna; ISM; 1.3dBi; 410÷470MHz; male,SMA


Manufacturer: QUECTEL 

Manufacturer part number:
YENT000W1AM
TME Symbol:
YENT000W1AM

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
ISM
Antenna gain
1.3dBi
Frequency
410...470MHz
Connection
male, SMA
Gross weight179.2 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YENT000W1AM
10 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 5 pcs - 9.63 USDGross price for quantities from 5 pcs - 9.63 USD
Net price for quantities from 10 pcs - 8.56 USDGross price for quantities from 10 pcs - 8.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs