+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YF0006PA

Antenna; 4G,LTE; 3.5dBi; self-adhesive; 700MHz÷2.69GHz; 90mm; U.FL


Manufacturer: QUECTEL 

Manufacturer part number:
YF0006PA
TME Symbol:
YF0006PA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
4G, LTE
Antenna gain
3.5dBi
Mounting
self-adhesive
Frequency
700MHz...2.69GHz
Cable length
90mm
Connection
U.FL
Gross weight0.73 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YF0006PA
200 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 200 pcs - 0.71 USDGross price for quantities from 200 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.