+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YF0023FA

Antenna: communication; Bluetooth,WiFi; 7.2dBi; glued; 50Ω; 100mm


Manufacturer: QUECTEL

Manufacturer part number:
YF0023FA
TME Symbol:
YF0023FA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
Bluetooth, WiFi
Antenna gain
7.2dBi
Mounting
glued
Impedance
50Ω
Cable length
0.1m
Gross weight0.47 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL,
*
YF0023FA
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Packaging method by the manufacturer:Bag = 100 pcs