+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YF0026AA

Antenna: communication; Bluetooth,WiFi; 5.5dBi; linear; SMD; 50Ω


Manufacturer: QUECTEL

Manufacturer part number:
YF0026AA
TME Symbol:
YF0026AA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
Bluetooth, WiFi
Antenna gain
5.5dBi
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
2.4...2.5GHz, 5.15...5.85GHz, 5.925...7.125GHz
Dimensions (a x b x c)
28.9x11mm
Operating temperature
-30...85°C
Cable length
0.1m
Connection
IPEX, MHF
Gross weight0.6 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL,
*
YF0026AA
45 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD