+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YF0027AA

Antenna: communication; Bluetooth,WiFi; 6.5dBi; self-adhesive


Manufacturer: QUECTEL

Manufacturer part number:
YF0027AA
TME Symbol:
YF0027AA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
Bluetooth, WiFi
Antenna gain
6.5dBi
Mounting
self-adhesive
Impedance
50Ω
Frequency
2.4...2.5GHz
Operating temperature
-40...85°C
Cable length
0.1m
Length
42mm
Connection
IPEX, MHF
Gross weight0.6 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL,
*
YF0027AA
116 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 200 pcs - 0.63 USDGross price for quantities from 200 pcs - 0.63 USD
Net price for quantities from 400 pcs - 0.61 USDGross price for quantities from 400 pcs - 0.61 USD
Net price for quantities from 600 pcs - 0.59 USDGross price for quantities from 600 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 2600 pcs - 0.55 USDGross price for quantities from 2600 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.53 USDGross price for quantities from 5000 pcs - 0.53 USD