+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YF0028AA

Antenna: communication; 2G,3G,4G,GSM,LTE; 4.84dBi; linear; 50Ω


Manufacturer: QUECTEL

Manufacturer part number:
YF0028AA
TME Symbol:
YF0028AA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
2G, 3G, 4G, GSM, LTE
Antenna gain
4.84dBi
Polarisation
linear
Mounting
self-adhesive
Impedance
50Ω
Frequency
698...960MHz, 1.71...2.69GHz
Dimensions (a x b x c)
94x21x0.12mm
Operating temperature
-40...85°C
Length
96mm
Cable length
0.15m
Connection
IPEX, IPX, MHF
Gross weight1.322 g
Certificates
See other products in this category: GSM antennas QUECTEL,
*
YF0028AA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
Net price for quantities from 400 pcs - 0.70 USDGross price for quantities from 400 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD
Net price for quantities from 2500 pcs - 0.64 USDGross price for quantities from 2500 pcs - 0.64 USD
Packaging method by the manufacturer:Bag = 100 pcs