+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YFCO002AA

Antenna; 2G,3G,4G,5G; self-adhesive; 600MHz÷6GHz

Manufacturer: QUECTEL 

Manufacturer part number:
YFCO002AA
TME Symbol:
YFCO002AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
2G, 3G, 4G, 5G
Mounting
self-adhesive
Frequency
600MHz...6GHz
Gross weight3.23 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YFCO002AA
50 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 10 pcs - 6.41 USDGross price for quantities from 10 pcs - 6.41 USD
Net price for quantities from 25 pcs - 5.70 USDGross price for quantities from 25 pcs - 5.70 USD
Net price for quantities from 50 pcs - 5.00 USDGross price for quantities from 50 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)