+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YFGA003AA

Antenna: communication; BEIDOU,Galileo,GNSS,GPS; 6dBi; 50Ω; U.FL


Manufacturer: QUECTEL

Manufacturer part number:
YFGA003AA
TME Symbol:
YFGA003AA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
BEIDOU, Galileo, GNSS, GPS
Antenna gain
6dBi
Mounting
self-adhesive
Impedance
50Ω
Frequency
1.56...1.61GHz
Cable length
0.1m
Connection
U.FL
Length
39.4mm
Operating temperature
-40...85°C
Gross weight0.59 g
Certificates
See other products in this category: GPS antennas QUECTEL,
*
YFGA003AA
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.35 USD