+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YFGA015E3BM

Antenna: communication; GNSS; -1.05dBi; 50Ω; 1559÷1606MHz; IPEX


Manufacturer: QUECTEL

Manufacturer part number:
YFGA015E3BM
TME Symbol:
YFGA015E3BM

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
GNSS
Antenna gain
-1.05dBi
Impedance
50Ω
Frequency
1.559...1.606GHz
Connection
IPEX
Gross weight5.94 g
Certificates
See other products in this category: GPS antennas QUECTEL,
*
YFGA015E3BM
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 6 pcs - 3.16 USDGross price for quantities from 6 pcs - 3.16 USD
Net price for quantities from 18 pcs - 2.81 USDGross price for quantities from 18 pcs - 2.81 USD
Net price for quantities from 36 pcs - 2.46 USDGross price for quantities from 36 pcs - 2.46 USD
Packaging method by the manufacturer:Tray = 36 pcs