+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YFGC009WWA

Antenna: communication; BEIDOU,Galileo,GNSS,GPS,IRNSS,QZSS


Manufacturer: QUECTEL

Manufacturer part number:
YFGC009WWA
TME Symbol:
YFGC009WWA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
BEIDOU, Galileo, GNSS, GPS, IRNSS, QZSS
Antenna gain
0.86dBi
Mounting
SMD
Impedance
50Ω
Length
25mm
Gross weight4.605 g
Certificates
See other products in this category: GPS antennas QUECTEL,
*
YFGC009WWA
70 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 35 pcs - 0.88 USDGross price for quantities from 35 pcs - 0.88 USD
Net price for quantities from 70 pcs - 0.76 USDGross price for quantities from 70 pcs - 0.76 USD
Packaging method by the manufacturer:Tray = 60 pcs