+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YFGC035WWA

Antenna; BEIDOU,Galileo,GNSS,GPS,IRNSS,QZSS; 3.8dBi; SMD; 50Ω

Manufacturer: QUECTEL 

Manufacturer part number:
YFGC035WWA
TME Symbol:
YFGC035WWA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
BEIDOU, Galileo, GNSS, GPS, IRNSS, QZSS
Antenna gain
3.8dBi
Mounting
SMD
Impedance
50Ω
Length
25mm
Gross weight18.61 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGC035WWA
20 in TME stock
Net price for quantities from 1 pcs - 6.85 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 5 pcs - 6.17 USDGross price for quantities from 5 pcs - 6.17 USD
Net price for quantities from 10 pcs - 5.49 USDGross price for quantities from 10 pcs - 5.49 USD
Net price for quantities from 20 pcs - 4.81 USDGross price for quantities from 20 pcs - 4.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcs