+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YFGC245WWB

Antenna; BEIDOU,Galileo,GNSS,GPS,IRNSS,QZSS; 4.4dBi; SMD; 50Ω

Manufacturer: QUECTEL 

Manufacturer part number:
YFGC245WWB
TME Symbol:
YFGC245WWB

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
BEIDOU, Galileo, GNSS, GPS, IRNSS, QZSS
Antenna gain
4.4dBi
Mounting
SMD
Impedance
50Ω
Length
45mm
Gross weight80.24 g
Certificates
See other products in this category: GPS antennas QUECTEL ,
*
YFGC245WWB
12 in TME stock
Net price for quantities from 12 pcs - 12.22 USDGross price for quantities from 12 pcs - 12.22 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Packaging method by the manufacturerTray = 12 pcs