+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YIC | |
Type of communications module | GPS/BEIDOU/GALILEO/QZSS | |
Position determination accuracy | ±2.5m | |
Transmission | GPS | |
Receiver sensitivity | -165dBm | |
Transfer rate | 9.6kbps | |
Refresh rate | 1Hz | |
GPS features | SBAS | |
Time to first fix | cold start <35s | |
Number of channels | 66 | |
Mounting | SMD | |
Dimensions | 10.1x9.7x2.2mm | |
Operating temperature | -40...85°C |