+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YIC71009EBGG

Module: GPS/QZSS; ±2.5m; GPS; -165dBm; 3÷5.5VDC; 9.6kbps; 1Hz; QZSS


Manufacturer: YIC

Manufacturer part number:
YIC71009EBGG
TME Symbol:
YIC71009EBGG

Specification

Manufacturer
YIC
Type of communications module
GPS/QZSS
Position determination accuracy
±2.5m
Transmission
GPS
Receiver sensitivity
-165dBm
Transfer rate
9.6kbps
Refresh rate
1Hz
GPS features
QZSS
Time to first fix
cold start <35s
Number of channels
66
Mounting
SMD
Dimensions
10.1x9.7x2.2mm
Operating temperature
-40...85°C
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • UART
  • USB
Gross weight0.341 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules YIC,
*
YIC71009EBGG
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 15.91 USDGross price for quantities from 1000 pcs - 15.91 USD