+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG009470R0080

Markers; Marking: E; stainless steel; slide; cables and wires


Manufacturer: ABB

Manufacturer part number:
7TCG009470R0080
TME Symbol:
YID-CHAR-E

Specification

Manufacturer
ABB
Type of cable accessories
markers
Marking
E
Material
stainless steel
Mechanical mounting
slide
Cable accessories application
cables and wires
Width
8mm
Length
9.2mm
Gross weight0.31 g
Certificates
See other products in this category: Wire Markers ABB,
*
7TCG009470R0080
0 in TME stock
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.