+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YJ-98X

Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; Ømax: 18mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
YJ-98X
TME Symbol:
YJ-98X

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Version
with label
Length
0.1m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Loop diameter max
18mm
Label dimensions
25.3x8.2mm
Gross weight0.53 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
YJ-98X
100 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 500 pcs