+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of transistor | N-MOSFET x2 | |
Technology | TRENCH POWER LV | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 6.2A | |
Pulsed drain current | 30A | |
Power dissipation | 2W | |
Case | DFN2020-6 | |
Gate-source voltage | ±12V | |
On-state resistance | 45mΩ | |
Mounting | SMD | |
Gate charge | 4.8nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |