+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YK4431433000G

Connector: terminal block; YK; 30A; 300V; Contacts: brass; tinned


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
YK4431433000G
TME Symbol:
YK4431433000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
terminal block
Manufacturer series
YK
Current rating
30A
Rated voltage
0.3kV
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
screw terminal, soldering
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Contacts pitch
9.5mm
Body colour
black
Connector
terminal
Number of pins
14
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
YK4431433000G
0 in TME stock
Net price for quantities from 2000 pcs - 6.76 USDGross price for quantities from 2000 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.