+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YK9020803000G

Connector: terminal block; YK; 100A; on PCBs; THT,screw terminal


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
YK9020803000G
TME Symbol:
YK9020803000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
terminal block
Manufacturer series
YK
Current rating
100A
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Contacts pitch
16mm
Body colour
black
Connector
terminal
Number of pins
8
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
YK9020803000G
0 in TME stock
Net price for quantities from 3000 pcs - 10.05 USDGross price for quantities from 3000 pcs - 10.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.