+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YL1E157M6L07MPC

Capacitor: hybrid; THT; -55÷125°C; ±20%; 150uF; 25VDC; Ø6.3x7.5mm


Manufacturer: SAMWHA

Manufacturer part number:
YL1E157M6L07MPC
TME Symbol:
YL1E157M6L07MPC

Specification

Manufacturer
SAMWHA
Type of capacitor
hybrid
Mounting
THT
Operating temperature
-55...125°C
Tolerance
±20%
Capacitance
150µF
Operating voltage
25V DC
Body dimensions
Ø6.3x7.5mm
Service life
4000h
Terminal pitch
2.5mm
Conform to the norm
AEC-Q200
Kind of capacitor
low ESR
Diameter
6.3mm
Height
7.5mm
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Hybrid Capacitors SAMWHA,
*
YL1E157M6L07MPC
2812 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1500 pcs - 0.23 USDGross price for quantities from 1500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 500 pcs