+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SAMWHA | |
Type of capacitor | hybrid | |
Tolerance | ±20% | |
Operating voltage | 25V DC | |
Mounting | SMD | |
Capacitance | 150µF | |
Operating temperature | -55...125°C | |
Body dimensions | Ø6.3x7.7mm | |
Diameter | 6.3mm | |
Height | 7.7mm | |
Manufacturer series | YM |