+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YM1E337M08010VR

Capacitor: hybrid; ±20%; 25VDC; SMD; 330uF; -55÷125°C; Ø8x10mm; YM


Manufacturer: SAMWHA

Manufacturer part number:
YM1E337M08010VR
TME Symbol:
YM1E337M08010VR

Specification

Manufacturer
SAMWHA
Type of capacitor
hybrid
Tolerance
±20%
Operating voltage
25V DC
Mounting
SMD
Capacitance
330µF
Operating temperature
-55...125°C
Body dimensions
Ø8x10mm
Diameter
8mm
Height
10mm
Manufacturer series
YM
Gross weight1.182 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Hybrid Capacitors SAMWHA,
See other products from this series.:
*
YM1E337M08010VR
0 in TME stock
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 pcs