+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YM2641500000G

Connector: PCB terminal block; YM; 10A; 300V; PIN: 26; flat screw


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
YM2641500000G
TME Symbol:
YM2641500000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Manufacturer series
YM
Current rating
10A
Rated voltage
0.3kV
Number of pins
26
Connector variant
flat screw
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Connector pinout layout
2x13
Body colour
green
Contacts pitch
5.08mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
YM2641500000G
0 in TME stock
Net price for quantities from 2002 pcs - 9.99 USDGross price for quantities from 2002 pcs - 9.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 002.
Multiplicity: 1.