+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YN5121500000G

Connector: PCB terminal block; YN; 10A; 300V; PIN: 51; flat screw


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
YN5121500000G
TME Symbol:
YN5121500000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Manufacturer series
YN
Current rating
10A
Rated voltage
0.3kV
Number of pins
51
Connector variant
flat screw
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Connector pinout layout
3x17
Body colour
green
Contacts pitch
5.08mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
YN5121500000G
0 in TME stock
Net price for quantities from 1998 pcs - 16.27 USDGross price for quantities from 1998 pcs - 16.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 998.
Multiplicity: 1.