+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0381 008 23

Wire: control cable; YnTKSY; 1x2x1mm; Insulation: PVC; red; Core: Cu


Manufacturer: TECHNOKABEL

Manufacturer part number:
0381 008 23
TME Symbol:
YNTKSY-1X2X1

Specification

Manufacturer
TECHNOKABEL
Type of wire
control cable
Kind of cable
YnTKSY
Cable structure
1x2x1mm
Wire insulation material
PVC
Insulation colour
red
Kind of core
Cu
Shield structure
unshielded
Number of cores
2
Cable external diameter
4.8mm
Core structure
wire
Rated voltage
0.15kV
CPR standard
Eca
Kind of material
no flame propagation
Resistance to
fire, flame
Core marking
coloured
Core section
0.75mm2
Earth core
none
No. of pairs
1
Core diameter
1mm
Cable features
twisted pair conductors
Operating temperature
-40...80°C
Cable application
  • alarm instalations
  • fire-fighting installations
  • indoor
  • signal transmission
Gross weight34 g
Certificates
EAN code5902814439043

WATCH VIDEO

See other products in this category: Fire Performance Cables TECHNOKABEL,
*
0381 008 23
949 in TME stock
Net price for quantities from 5 m - 0.58 USDGross price for quantities from 5 m - 0.58 USD
Net price for quantities from 25 m - 0.52 USDGross price for quantities from 25 m - 0.52 USD
Net price for quantities from 50 m - 0.46 USDGross price for quantities from 50 m - 0.46 USD
Net price for quantities from 100 m - 0.41 USDGross price for quantities from 100 m - 0.41 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts