+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNOKABEL | |
Type of wire | control cable | |
Kind of cable | YnTKSY | |
Cable structure | 3x2x0.8mm | |
Wire insulation material | PVC | |
Insulation colour | red | |
Kind of core | Cu | |
Shield structure | unshielded | |
Number of cores | 6 | |
Cable external diameter | 6.2mm | |
Core structure | wire | |
Rated voltage | 0.15kV | |
CPR standard | Eca | |
Kind of material | no flame propagation | |
Resistance to | fire, flame | |
Core marking | coloured | |
Core section | 0.5mm2 | |
Earth core | none | |
No. of pairs | 3 | |
Core diameter | 0.8mm | |
Cable features | twisted pair conductors | |
Operating temperature | -40...80°C |