+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YO0221600000G

Connector: PCB terminal block; terminal; 10A; 300V; PIN: 2; on PCBs


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
YO0221600000G
TME Symbol:
YO0221600000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.3kV
Number of pins
2
Mechanical mounting
on PCBs
Electrical mounting
cage clamp
Contact material
brass
Contact plating
tinned
Flammability rating
UL94V-0
Connector pinout layout
1x2
Contacts pitch
3.81mm
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
*
YO0221600000G
0 in TME stock
Net price for quantities from 2800 pcs - 0.62 USDGross price for quantities from 2800 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 800.
Multiplicity: 1.