+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YP0321500000G

Connector: PCB terminal block; YP; 10A; 300V; PIN: 3; flat screw


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
YP0321500000G
TME Symbol:
YP0321500000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Manufacturer series
YP
Current rating
10A
Rated voltage
0.3kV
Number of pins
3
Connector variant
flat screw
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Body material
thermoplastic
Body colour
green
Contacts pitch
3.81mm
Height
16.2mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
YP0321500000G
0 in TME stock
Net price for quantities from 2300 pcs - 0.78 USDGross price for quantities from 2300 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 300.
Multiplicity: 1.