+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YPCP003AA

Antenna; 2G,3G,4G,LTE; 3.5dBi; SMD; 50Ω; 28mm

Manufacturer: QUECTEL 

Manufacturer part number:
YPCP003AA
TME Symbol:
YPCP003AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
2G, 3G, 4G, LTE
Antenna gain
3.5dBi
Mounting
SMD
Impedance
50Ω
Length
28mm
Gross weight1.4 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YPCP003AA
0 in TME stock
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1 000)