+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YPCS002AA

Antenna; 1.2dBi; SMD; 50Ω; 20mm

Manufacturer: QUECTEL 

Manufacturer part number:
YPCS002AA
TME Symbol:
YPCS002AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Antenna gain
1.2dBi
Mounting
SMD
Impedance
50Ω
Length
20mm
Gross weight0.69 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YPCS002AA
0 in TME stock
Net price for quantities from 1800 pcs - 0.51 USDGross price for quantities from 1800 pcs - 0.51 USD
No. of pieces (Multiplicity: 1 800)