+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1622795-2

Resistor: metal film; 2.61kΩ; 250mW; ±0.1%; Ø2.3x6.3mm; -65÷155°C


Manufacturer: TE Connectivity

Manufacturer part number:
1622795-2
TME Symbol:
YR1B2K61

Specification

Manufacturer
TE Connectivity
Type of resistor
metal film
Resistance
2.61kΩ
Power
0.25W
Tolerance
±0.1%
Body dimensions
Ø2.3x6.3mm
Operating temperature
-65...155°C
Length
6.3mm
Diameter
2.3mm
Gross weight0.227 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1622795-2
0 in TME stock
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
Net price for quantities from 10000 pcs - 0.26 USDGross price for quantities from 10000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.