+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Manufacturer series | YS | |
Current rating | 10A | |
Rated voltage | 0.3kV | |
Number of pins | 28 | |
Spatial orientation | angled 90° | |
Connector variant | flat screw | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Body material | thermoplastic | |
Wire size | 24AWG...12AWG | |
Connector pinout layout | 2x14 | |
Body colour | green | |
Contacts pitch | 5.08mm |