+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YSIS001AA

Antenna; ISM; 0.1dBi; SMD; 50Ω; 43÷435MHz

Manufacturer: QUECTEL 

Manufacturer part number:
YSIS001AA
TME Symbol:
YSIS001AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
ISM
Antenna gain
0.1dBi
Mounting
SMD
Impedance
50Ω
Frequency
43...435MHz
Gross weight3.29 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YSIS001AA
0 in TME stock
Net price for quantities from 300 pcs - 1.14 USDGross price for quantities from 300 pcs - 1.14 USD
Net price for quantities from 600 pcs - 1.06 USDGross price for quantities from 600 pcs - 1.06 USD
Net price for quantities from 900 pcs - 1.03 USDGross price for quantities from 900 pcs - 1.03 USD
Net price for quantities from 1200 pcs - 1.01 USDGross price for quantities from 1200 pcs - 1.01 USD
Net price for quantities from 2700 pcs - 0.98 USDGross price for quantities from 2700 pcs - 0.98 USD
No. of pieces (Multiplicity: 300)