+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-0206

Wrench: combination spanner; rattle; 32mm; Chrom-vanadium steel

Manufacturer: YATO

Manufacturer part number:
YT-0206
TME Symbol:
YT-0206

Specification

Manufacturer
YATO
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
32mm
Material
Chrom-vanadium steel
Key features
  • chrome plated key surface
  • polished key surface
Gross weight1.1631 kg

WATCH VIDEO

See other products in this category: Wrenches and Combination Wrenches YATO,
*
YT-0206
4 in TME stock
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 5 pcs - 9.27 USDGross price for quantities from 5 pcs - 9.27 USD
No. of pieces (Multiplicity: 1)