+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-09803

Rattle; pneumatic; Kind of socket: square; 1/2"; max.80Nm; 6.3bar


Manufacturer: YATO

Manufacturer part number:
YT-09803
TME Symbol:
YT-09803

Specification

Manufacturer
YATO
Type of pneumatic tool
rattle
Version
pneumatic
Kind of socket
square
Socket size - inch
1/2"
Torque
max. 80Nm
Operating pressure
6.3bar
Gross weight1.4432 kg

WATCH VIDEO

See other products in this category: Pneumatic Tools YATO,
*
YT-09803
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.84 USDGross price for quantities from 1 pcs - 24.84 USD
Net price for quantities from 5 pcs - 23.23 USDGross price for quantities from 5 pcs - 23.23 USD