+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-1720

Hydraulic floor jack; 2000kg; Hmin: 89mm; Hmax: 359mm


Manufacturer: YATO

Manufacturer part number:
YT-1720
TME Symbol:
YT-1720

Specification

Manufacturer
YATO
Type of tool
hydraulic floor jack
Force
2000kg
Min. height
89mm
Maximum height
359mm
Gross weight16.1768 kg

WATCH VIDEO

See other products in this category: Hydraulic Floor Jacks YATO,
*
YT-1720
1 in TME stock
Net price for quantities from 1 pcs - 59.63 USDGross price for quantities from 1 pcs - 59.63 USD
Net price for quantities from 5 pcs - 55.38 USDGross price for quantities from 5 pcs - 55.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.