+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-46801

Crowbar; L: 450mm; W: 18mm; for nails; manganese steel


Manufacturer: YATO

Manufacturer part number:
YT-46801
TME Symbol:
YT-46801

Specification

Manufacturer
YATO
Type of tool
crowbar
Length
0.45m
Width
18mm
Tools application
for nails
Material
manganese steel
Key features
flat tip
Gross weight987.6 g

WATCH VIDEO

See other products in this category: Repair and Construction Tools YATO,
*
YT-46801
10 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 3 pcs - 2.94 USDGross price for quantities from 3 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.