+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-46804

Crowbar; L: 900mm; W: 18mm; for nails; manganese steel


Manufacturer: YATO

Manufacturer part number:
YT-46804
TME Symbol:
YT-46804

Specification

Manufacturer
YATO
Type of tool
crowbar
Length
0.9m
Width
18mm
Tools application
for nails
Material
manganese steel
Key features
flat tip
Gross weight1.9115 kg

WATCH VIDEO

See other products in this category: Repair and Construction Tools YATO,
*
YT-46804
21 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 3 pcs - 4.73 USDGross price for quantities from 3 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.