+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-6101

Cutting wheel; Ø: 115mm; Disc thick: 1.2mm; stainless steel; 22mm


Manufacturer: YATO

Manufacturer part number:
YT-6101
TME Symbol:
YT-6101

Specification

Manufacturer
YATO
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
1.2mm
Tools application
stainless steel
Kind of holder
assembly hole
Holder socket size - mm
22mm
Rotational rate/speed
13200rpm
Gross weight28.158 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs YATO,
*
YT-6101
105 in TME stock
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 5 pcsCardboard = 25 pcs